Socket Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350925-1

DigiKey Part Number
A25352TR-ND - Tape & Reel (TR)
A25352CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350925-1
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350925-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,06500 Kč20,65 Kč
251,94360 Kč48,59 Kč
501,84780 Kč92,39 Kč
1001,75810 Kč175,81 Kč
2501,64760 Kč411,90 Kč
5001,56916 Kč784,58 Kč
1 0001,49388 Kč1 493,88 Kč
2 5001,40024 Kč3 500,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,28978 Kč10 318,24 Kč
16 0001,22821 Kč19 651,36 Kč
24 0001,19355 Kč28 645,20 Kč
40 0001,15131 Kč46 052,40 Kč
56 0001,12430 Kč62 960,80 Kč
80 0001,09638 Kč87 710,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč