



350836-1 | |
|---|---|
DigiKey Part Number | A25280-ND |
Manufacturer | |
Manufacturer Product Number | 350836-1 |
Description | CONN HDR 12POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350836-1 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Finish - Mating |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.215" (5.46mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 94 | 43,51926 Kč | 4 090,81 Kč |
| 188 | 41,44032 Kč | 7 790,78 Kč |
| 564 | 38,34934 Kč | 21 629,03 Kč |
| 1 034 | 36,74441 Kč | 37 993,72 Kč |
| 5 076 | 32,84606 Kč | 166 726,60 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |









