



350828-4 | |
|---|---|
DigiKey Part Number | 350828-4-ND |
Manufacturer | |
Manufacturer Product Number | 350828-4 |
Description | CONN HDR 9POS 0.25 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 350828-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,52000 Kč | 123,52 Kč |
| 10 | 104,87900 Kč | 1 048,79 Kč |
| 100 | 89,13570 Kč | 8 913,57 Kč |
| 500 | 79,57060 Kč | 39 785,30 Kč |
| 1 000 | 75,77600 Kč | 75 776,00 Kč |
| Unit Price without VAT: | 123,52000 Kč |
|---|---|
| Unit Price with VAT: | 149,45920 Kč |











