
350809-3 | |
|---|---|
DigiKey Part Number | 350809-3-ND |
Manufacturer | |
Manufacturer Product Number | 350809-3 |
Description | CONN PLUG HSG 5POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350809-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,74160 Kč | 318,54 Kč |
| 50 | 12,12840 Kč | 606,42 Kč |
| 100 | 11,54890 Kč | 1 154,89 Kč |
| 250 | 10,82488 Kč | 2 706,22 Kč |
| 500 | 10,30792 Kč | 5 153,96 Kč |
| 1 500 | 9,53855 Kč | 14 307,83 Kč |
| 3 000 | 9,08324 Kč | 27 249,72 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


