



ES1000/06DSFB | |
|---|---|
DigiKey Part Number | ED3004-ND |
Manufacturer | |
Manufacturer Product Number | ES1000/06DSFB |
Description | CONN TERM STRIP 6CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -33°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE4WPR/06 | Altech Corporation | 93 | 1920-1398-ND | 51,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 36,53900 Kč | 365,39 Kč |
| 25 | 31,85880 Kč | 796,47 Kč |
| 50 | 28,87660 Kč | 1 443,83 Kč |
| 100 | 26,36550 Kč | 2 636,55 Kč |
| 250 | 23,72356 Kč | 5 930,89 Kč |
| 500 | 22,16898 Kč | 11 084,49 Kč |
| 1 000 | 20,93350 Kč | 20 933,50 Kč |
| 5 000 | 18,99819 Kč | 94 990,95 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |







