
350764-5 | |
|---|---|
DigiKey Part Number | A31763-ND |
Manufacturer | |
Manufacturer Product Number | 350764-5 |
Description | CONN HDR 12POS 0.25 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 350764-5 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-2 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 94 | 125,68989 Kč | 11 814,85 Kč |
| 188 | 119,69282 Kč | 22 502,25 Kč |
| 564 | 110,77082 Kč | 62 474,74 Kč |
| 1 034 | 106,13836 Kč | 109 747,06 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |









