350707-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350707-7

DigiKey Part Number
A25730-ND
Manufacturer
Manufacturer Product Number
350707-7
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Split Pin Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350707-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1019,00800 Kč190,08 Kč
2517,81680 Kč445,42 Kč
5016,96640 Kč848,32 Kč
10016,15590 Kč1 615,59 Kč
25015,14336 Kč3 785,84 Kč
50014,41968 Kč7 209,84 Kč
1 00013,73113 Kč13 731,13 Kč
3 00012,70718 Kč38 121,54 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč