Split Pin Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350699-2

DigiKey Part Number
A1438TR-ND - Tape & Reel (TR)
A1438CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350699-2
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Split Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350699-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Split Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,59600 Kč115,96 Kč
2510,87000 Kč271,75 Kč
5010,34840 Kč517,42 Kč
1009,85420 Kč985,42 Kč
2509,23648 Kč2 309,12 Kč
5008,79518 Kč4 397,59 Kč
1 0008,37494 Kč8 374,94 Kč
2 5007,85051 Kč19 626,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,44655 Kč52 125,85 Kč
14 0007,09139 Kč99 279,46 Kč
21 0006,89160 Kč144 723,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč