



DE9PTES | |
|---|---|
DigiKey Part Number | 6022-DE9PTES-ND |
Manufacturer | |
Manufacturer Product Number | DE9PTES |
Description | 9P D-SUB MALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 50 | 12,26300 Kč | 613,15 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 250 | 10,94496 Kč | 2 736,24 Kč |
| 500 | 10,42192 Kč | 5 210,96 Kč |
| 1 000 | 9,92430 Kč | 9 924,30 Kč |
| 2 500 | 9,30289 Kč | 23 257,22 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |






