
350538-2 | |
|---|---|
DigiKey Part Number | A25368TR-ND - Tape & Reel (TR) A25368CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350538-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350538-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 15,26800 Kč | 152,68 Kč |
| 25 | 14,08120 Kč | 352,03 Kč |
| 50 | 13,23540 Kč | 661,77 Kč |
| 100 | 12,44590 Kč | 1 244,59 Kč |
| 250 | 11,47400 Kč | 2 868,50 Kč |
| 500 | 10,78994 Kč | 5 394,97 Kč |
| 1 000 | 10,14692 Kč | 10 146,92 Kč |
| 2 500 | 9,35550 Kč | 23 388,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 12,39775 Kč | 867 842,50 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |
















