Socket Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350537-2

DigiKey Part Number
A25369TR-ND - Tape & Reel (TR)
A25369CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350537-2
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350537-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,03400 Kč120,34 Kč
2511,27880 Kč281,97 Kč
5010,73640 Kč536,82 Kč
10010,22130 Kč1 022,13 Kč
2509,58100 Kč2 395,25 Kč
5009,12344 Kč4 561,72 Kč
1 0008,68757 Kč8 687,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,30641 Kč20 766,02 Kč
5 0007,91007 Kč39 550,35 Kč
7 5007,68711 Kč57 653,32 Kč
12 5007,41516 Kč92 689,50 Kč
17 5007,24136 Kč126 723,80 Kč
25 0007,06157 Kč176 539,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč