cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350019-1

DigiKey Part Number
17-350019-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
350019-1
Description
MR REC CONTACT 26-16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
EDA/CAD Models
350019-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,21023 Kč44 204,60 Kč
Unit Price without VAT:2,21023 Kč
Unit Price with VAT:2,67438 Kč