
348461-1 | |
|---|---|
DigiKey Part Number | 348461-1-ND |
Manufacturer | |
Manufacturer Product Number | 348461-1 |
Description | CONN PLUG CAVITY 070 SERIES GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For EconoSeal Series |
Datasheet | Datasheet |
EDA/CAD Models | 348461-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 25 | 6,70800 Kč | 167,70 Kč |
| 50 | 6,38740 Kč | 319,37 Kč |
| 100 | 6,08160 Kč | 608,16 Kč |
| 250 | 5,70084 Kč | 1 425,21 Kč |
| 500 | 5,42786 Kč | 2 713,93 Kč |
| 1 000 | 5,16863 Kč | 5 168,63 Kč |
| 2 500 | 4,84480 Kč | 12 112,00 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |





