



344111-1 | |
|---|---|
DigiKey Part Number | A106710-ND |
Manufacturer | |
Manufacturer Product Number | 344111-1 |
Description | CONN RECEPT HOUSING 36POS BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 344111-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,07900 Kč | 1 030,79 Kč |
| 25 | 96,61600 Kč | 2 415,40 Kč |
| 50 | 92,00480 Kč | 4 600,24 Kč |
| 100 | 87,61000 Kč | 8 761,00 Kč |
| 300 | 81,07607 Kč | 24 322,82 Kč |
| 500 | 78,20664 Kč | 39 103,32 Kč |
| 1 000 | 74,47697 Kč | 74 476,97 Kč |
| 2 500 | 69,81961 Kč | 174 549,02 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |




