Socket Contact Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175104-2

DigiKey Part Number
A122993TR-ND - Tape & Reel (TR)
A122993CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175104-2
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175104-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,73500 Kč167,35 Kč
2515,68960 Kč392,24 Kč
5014,93800 Kč746,90 Kč
10014,22400 Kč1 422,40 Kč
25013,33288 Kč3 333,22 Kč
50012,69582 Kč6 347,91 Kč
1 00012,08939 Kč12 089,39 Kč
2 50011,33262 Kč28 331,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,86717 Kč65 203,02 Kč
12 00010,34892 Kč124 187,04 Kč
18 00010,05734 Kč181 032,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč