Image for 344073-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

344073-1

DigiKey Part Number
344073-1-ND
Manufacturer
Manufacturer Product Number
344073-1
Description
CONN MALE TAB HSG 0.25 8POS BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
344073-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 40032,33854 Kč174 628,12 Kč
Unit Price without VAT:32,33854 Kč
Unit Price with VAT:39,12963 Kč