
344069-1 | |
|---|---|
DigiKey Part Number | 344069-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 344069-1 |
Description | CONN QC TAB 15-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 344069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.524" (13.30mm) | |
Length - Overall | 0.972" (24.70mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.161" ~ 0.217" (4.09mm ~ 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,17604 Kč | 37 584,36 Kč |
| Unit Price without VAT: | 4,17604 Kč |
|---|---|
| Unit Price with VAT: | 5,05301 Kč |



