
34115 | |
|---|---|
DigiKey Part Number | A0920-ND |
Manufacturer | |
Manufacturer Product Number | 34115 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34115 Models |
Category | Length - Overall 0.995" (25.27mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 7,08240 Kč | 177,06 Kč |
| 50 | 6,74040 Kč | 337,02 Kč |
| 100 | 6,41720 Kč | 641,72 Kč |
| 250 | 6,01472 Kč | 1 503,68 Kč |
| 500 | 5,72692 Kč | 2 863,46 Kč |
| 1 000 | 5,45330 Kč | 5 453,30 Kč |
| 3 000 | 5,04627 Kč | 15 138,81 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









