
33221 | |
|---|---|
DigiKey Part Number | 33221-ND |
Manufacturer | |
Manufacturer Product Number | 33221 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.623" (15.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,87843 Kč | 57 568,60 Kč |
| Unit Price without VAT: | 2,87843 Kč |
|---|---|
| Unit Price with VAT: | 3,48290 Kč |













