
329951 | |
|---|---|
DigiKey Part Number | A27225-ND |
Manufacturer | |
Manufacturer Product Number | 329951 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.140" (3.56mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.615" (15.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 50 | 14,40880 Kč | 720,44 Kč |
| 100 | 13,71800 Kč | 1 371,80 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,24394 Kč | 6 121,97 Kč |
| 1 000 | 11,65935 Kč | 11 659,35 Kč |
| 3 000 | 10,78961 Kč | 32 368,83 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







