
327948 | |
|---|---|
DigiKey Part Number | 327948-ND |
Manufacturer | |
Manufacturer Product Number | 327948 |
Description | CONN TERM RECT TONG 10-12 AWG #8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 327948 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Yellow |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.040" (1.02mm) | Diameter - Ring ID 0.171" (4.34mm) |
Length - Overall 1.281" (32.54mm) | Base Product Number |
Width - Outer Edges 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,97100 Kč | 319,71 Kč |
| 25 | 29,96520 Kč | 749,13 Kč |
| 50 | 28,53040 Kč | 1 426,52 Kč |
| 100 | 27,16640 Kč | 2 716,64 Kč |
| 250 | 25,46456 Kč | 6 366,14 Kč |
| 500 | 24,24868 Kč | 12 124,34 Kč |
| 1 000 | 23,09142 Kč | 23 091,42 Kč |
| 2 500 | 21,64626 Kč | 54 115,65 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |








