324608 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 157
Unit Price: 18,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 295
Unit Price: 28,21000 Kč
Datasheet
Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324608

DigiKey Part Number
A0899-ND
Manufacturer
Manufacturer Product Number
324608
Description
CONN SPADE TERM 16-22AWG #2 RED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
324608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
2 Stud
Width - Outer Edges
0.182" (4.62mm)
Length - Overall
0.758" (19.25mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.093" (2.36mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1014,18800 Kč141,88 Kč
2513,28680 Kč332,17 Kč
5012,65100 Kč632,55 Kč
10012,04690 Kč1 204,69 Kč
25011,29124 Kč2 822,81 Kč
50010,75192 Kč5 375,96 Kč
1 00010,23830 Kč10 238,30 Kč
2 5009,59737 Kč23 993,42 Kč
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč