2 Stud Spade Terminal Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324599

DigiKey Part Number
324599-ND
Manufacturer
Manufacturer Product Number
324599
Description
CONN SPADE TERM 22-26AWG #2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Stud Spade Terminal Connector Crimp 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
2 Stud
Width - Outer Edges
0.182" (4.62mm)
Length - Overall
0.471" (11.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.135" (3.43mm)
Tongue Inside Opening
0.093" (2.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 0004,44633 Kč44 463,30 Kč
Unit Price without VAT:4,44633 Kč
Unit Price with VAT:5,38006 Kč