
324597 | |
|---|---|
DigiKey Part Number | A27426-ND |
Manufacturer | |
Manufacturer Product Number | 324597 |
Description | CONN SPADE TERM 22-26AWG #2 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 2 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324597 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Stud/Tab Size 2 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.182" (4.62mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.667" (16.94mm) | Length - Termination 0.331" (8.41mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.093" (2.36mm) |
Termination Crimp | Base Product Number |
Wire Gauge 22-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 35,72500 Kč | 357,25 Kč |
| 25 | 33,47720 Kč | 836,93 Kč |
| 50 | 31,87560 Kč | 1 593,78 Kč |
| 100 | 30,35100 Kč | 3 035,10 Kč |
| 250 | 28,44940 Kč | 7 112,35 Kč |
| 500 | 27,09088 Kč | 13 545,44 Kč |
| 1 000 | 25,79784 Kč | 25 797,84 Kč |
| 3 000 | 23,87482 Kč | 71 624,46 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |




