Terminal Butt Splice, Inline, Individual Openings Connector Crimp 24-26 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324370

DigiKey Part Number
324370-ND
Manufacturer
Manufacturer Product Number
324370
Description
TERM SPLICE BUTT 26-24AWG
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 24-26 AWG Natural
Datasheet
 Datasheet
EDA/CAD Models
324370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Natural
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000392,22227 Kč392 222,27 Kč
Unit Price without VAT:392,22227 Kč
Unit Price with VAT:474,58895 Kč