Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45730

DigiKey Part Number
45730-ND
Manufacturer
Manufacturer Product Number
45730
Description
TOOL HAND CRIMPER 24-26AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
24-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114 800,90000 Kč114 800,90 Kč
Manufacturers Standard Package
Unit Price without VAT:114 800,90000 Kč
Unit Price with VAT:138 909,08900 Kč