324172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324172

DigiKey Part Number
A0987-ND
Manufacturer
Manufacturer Product Number
324172
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
324172 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.416" (10.57mm)
Length - Overall
1.057" (26.85mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.591" (15.01mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,75000 Kč28,75 Kč
1024,47500 Kč244,75 Kč
2522,94640 Kč573,66 Kč
5021,85060 Kč1 092,53 Kč
10020,80710 Kč2 080,71 Kč
25019,50188 Kč4 875,47 Kč
50018,57078 Kč9 285,39 Kč
1 00017,68425 Kč17 684,25 Kč
2 50016,57751 Kč41 443,78 Kč
Manufacturers Standard Package
Unit Price without VAT:28,75000 Kč
Unit Price with VAT:34,78750 Kč