324112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 488
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 181
Unit Price: 111,29000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324112

DigiKey Part Number
A27393-ND
Manufacturer
Manufacturer Product Number
324112
Description
CONN RING CIRC 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Red
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.057" (1.45mm)
Contact Finish
Tin
Width - Outer Edges
0.711" (18.06mm)
Insulation Diameter
0.473" (12.01mm)
Length - Overall
2.063" (52.40mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52044-1TE Connectivity AMP Connectors488A27538-ND104,99000 KčParametric Equivalent
52044-4TE Connectivity AMP Connectors181A27537-ND111,29000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500170,54534 Kč85 272,67 Kč
Manufacturers Standard Package
Unit Price without VAT:170,54534 Kč
Unit Price with VAT:206,35986 Kč