
52044-1 | |
|---|---|
DigiKey Part Number | A27538-ND |
Manufacturer | |
Manufacturer Product Number | 52044-1 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52044-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.632" (16.05mm) |
Width - Outer Edges 0.711" (18.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.089" (53.06mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,22100 Kč | 892,21 Kč |
| 25 | 83,63080 Kč | 2 090,77 Kč |
| 50 | 79,63280 Kč | 3 981,64 Kč |
| 100 | 75,83010 Kč | 7 583,01 Kč |
| 250 | 71,08328 Kč | 17 770,82 Kč |
| 500 | 67,69168 Kč | 33 845,84 Kč |
| 1 000 | 64,46281 Kč | 64 462,81 Kč |
| 2 500 | 60,43140 Kč | 151 078,50 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




