Image for 324028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324028

DigiKey Part Number
324028-ND
Manufacturer
Manufacturer Product Number
324028
Description
CONN RING CIRC 2/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000115,20931 Kč115 209,31 Kč
Unit Price without VAT:115,20931 Kč
Unit Price with VAT:139,40327 Kč