
323682 | |
|---|---|
DigiKey Part Number | A27506-ND |
Manufacturer | |
Manufacturer Product Number | 323682 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,27320 Kč | 631,83 Kč |
| 50 | 24,06800 Kč | 1 203,40 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,48012 Kč | 5 370,03 Kč |
| 500 | 20,45416 Kč | 10 227,08 Kč |
| 1 000 | 19,47774 Kč | 19 477,74 Kč |
| 2 500 | 18,25852 Kč | 45 646,30 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |














