
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200ECO | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 545,45000 Kč | 15 545,45 Kč |
| Unit Price without VAT: | 15 545,45000 Kč |
|---|---|
| Unit Price with VAT: | 18 809,99450 Kč |










