
323152-1 | |
|---|---|
DigiKey Part Number | 323152-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 323152-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323152-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.051" ~ 0.110" (1.30mm ~ 2.79mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.770" (19.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31270 | TE Connectivity AMP Connectors | 950 | A28045-ND | 25,65000 Kč | Parametric Equivalent |
| 321897 | TE Connectivity AMP Connectors | 569 | A113444-ND | 101,36000 Kč | Parametric Equivalent |
| 322365 | TE Connectivity AMP Connectors | 548 | 322365-ND | 61,52000 Kč | Parametric Equivalent |
| 323152-2 | TE Connectivity AMP Connectors | 1 412 | A136059-ND | 145,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 26,39785 Kč | 395 967,75 Kč |
| Unit Price without VAT: | 26,39785 Kč |
|---|---|
| Unit Price with VAT: | 31,94140 Kč |





