
322912 | |
|---|---|
DigiKey Part Number | 322912-ND |
Manufacturer | |
Manufacturer Product Number | 322912 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,69200 Kč | 2 236,92 Kč |
| 25 | 209,66920 Kč | 5 241,73 Kč |
| 50 | 199,66160 Kč | 9 983,08 Kč |
| 100 | 190,13270 Kč | 19 013,27 Kč |
| 250 | 178,23524 Kč | 44 558,81 Kč |
| 500 | 169,73650 Kč | 84 868,25 Kč |
| 1 000 | 161,64533 Kč | 161 645,33 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |




