Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud
LCAX2-38F-E
LCAX2-38F-E

LCAX2-38F-E

DigiKey Part Number
298-11733-ND
Manufacturer
Manufacturer Product Number
LCAX2-38F-E
Description
CONN TERM RECT TONG 2 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.110" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
10196,68800 Kč1 966,88 Kč
25191,09000 Kč4 777,25 Kč
50186,95780 Kč9 347,89 Kč
100182,90940 Kč18 290,94 Kč
250177,68340 Kč44 420,85 Kč
500173,82396 Kč86 911,98 Kč
1 000170,04327 Kč170 043,27 Kč
2 500165,16363 Kč412 909,08 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč