
322339 | |
|---|---|
DigiKey Part Number | 322339-ND |
Manufacturer | |
Manufacturer Product Number | 322339 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322339 Models |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 1/4 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34124-1 | TE Connectivity AMP Connectors | 7 193 | A27030CT-ND | 13,86000 Kč | Parametric Equivalent |
| 31164 | TE Connectivity AMP Connectors | 36 751 | A28294-ND | 6,93000 Kč | Parametric Equivalent |
| 322733 | TE Connectivity AMP Connectors | 33 | 322733-ND | 38,01000 Kč | Parametric Equivalent |
| 34124 | TE Connectivity AMP Connectors | 10 500 | A0924-ND | 8,40000 Kč | Parametric Equivalent |
| 34124-1 | TE Connectivity AMP Connectors | 310 | A136078-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,23500 Kč | 512,35 Kč |
| 25 | 48,02680 Kč | 1 200,67 Kč |
| 50 | 45,73360 Kč | 2 286,68 Kč |
| 100 | 43,54780 Kč | 4 354,78 Kč |
| 250 | 40,81928 Kč | 10 204,82 Kč |
| 500 | 38,87066 Kč | 19 435,33 Kč |
| 1 000 | 37,01590 Kč | 37 015,90 Kč |
| 3 000 | 34,25712 Kč | 102 771,36 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |














