
322235 | |
|---|---|
DigiKey Part Number | A28290-ND |
Manufacturer | |
Manufacturer Product Number | 322235 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,61960 Kč | 115,49 Kč |
| 50 | 4,39700 Kč | 219,85 Kč |
| 100 | 4,18490 Kč | 418,49 Kč |
| 250 | 3,92244 Kč | 980,61 Kč |
| 500 | 3,73470 Kč | 1 867,35 Kč |
| 1 000 | 3,55622 Kč | 3 556,22 Kč |
| 3 000 | 3,29074 Kč | 9 872,22 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



