Parametric Equivalent

321876 | |
|---|---|
DigiKey Part Number | A27126-ND |
Manufacturer | |
Manufacturer Product Number | 321876 |
Description | CONN RING CIRC 3/0AWG #7/16 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.112" (53.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.020" (25.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930364 | Molex | 47 | WM22990-ND | 109,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 256,72744 Kč | 64 181,86 Kč |
| Unit Price without VAT: | 256,72744 Kč |
|---|---|
| Unit Price with VAT: | 310,64020 Kč |







