
Category | Length - Overall 2.154" (54.71mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.067" (27.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,80000 Kč | 109,80 Kč |
| 10 | 93,28200 Kč | 932,82 Kč |
| 25 | 87,43800 Kč | 2 185,95 Kč |
| 50 | 83,26540 Kč | 4 163,27 Kč |
| 100 | 79,28930 Kč | 7 928,93 Kč |
| 250 | 74,32512 Kč | 18 581,28 Kč |
| 500 | 70,77868 Kč | 35 389,34 Kč |
| 1 000 | 67,40327 Kč | 67 403,27 Kč |
| 2 500 | 63,18863 Kč | 157 971,58 Kč |
| Unit Price without VAT: | 109,80000 Kč |
|---|---|
| Unit Price with VAT: | 132,85800 Kč |


