
321576 | |
|---|---|
DigiKey Part Number | A27181-ND |
Manufacturer | |
Manufacturer Product Number | 321576 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321576 Models |
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,10100 Kč | 1 191,01 Kč |
| 25 | 111,62520 Kč | 2 790,63 Kč |
| 50 | 106,29600 Kč | 5 314,80 Kč |
| 100 | 101,22090 Kč | 10 122,09 Kč |
| 300 | 93,67277 Kč | 28 101,83 Kč |
| 500 | 91,78898 Kč | 45 894,49 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |










