Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321253

DigiKey Part Number
321253-ND
Manufacturer
Manufacturer Product Number
321253
Description
CONN RING CIRC 2AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp, Flag
Datasheet
 Datasheet
EDA/CAD Models
321253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.713" (18.11mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Flag
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10156,70800 Kč1 567,08 Kč
25146,89360 Kč3 672,34 Kč
50139,87600 Kč6 993,80 Kč
100133,19870 Kč13 319,87 Kč
250124,86252 Kč31 215,63 Kč
500118,90790 Kč59 453,95 Kč
1 000113,23738 Kč113 237,38 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč