
321201 | |
|---|---|
DigiKey Part Number | A27187-ND |
Manufacturer | |
Manufacturer Product Number | 321201 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.437" (36.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 10 | 368,97700 Kč | 3 689,77 Kč |
| 25 | 345,86240 Kč | 8 646,56 Kč |
| 50 | 329,35780 Kč | 16 467,89 Kč |
| 100 | 313,64500 Kč | 31 364,50 Kč |
| 250 | 294,02324 Kč | 73 505,81 Kč |
| 500 | 280,00834 Kč | 140 004,17 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |




