321020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 611
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 393
Unit Price: 23,36000 Kč
Datasheet
Image for 321020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321020

DigiKey Part Number
321020-ND
Manufacturer
Manufacturer Product Number
321020
Description
CONN RING CIRC 22-26AWG #6 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.018" (0.46mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.740" (18.80mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-326875-1TE Connectivity AMP Connectors0A27226CT-ND13,56000 KčParametric Equivalent
326875TE Connectivity AMP Connectors11 611A27226-ND9,59000 KčParametric Equivalent
8-326875-1TE Connectivity AMP Connectors393A136739-ND23,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0006,45915 Kč258 366,00 Kč
Unit Price without VAT:6,45915 Kč
Unit Price with VAT:7,81557 Kč