Parametric Equivalent

2-326875-1 | |
|---|---|
DigiKey Part Number | A27226TR-ND - Tape & Reel (TR) A27226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-326875-1 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326875-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.740" (18.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321020 | TE Connectivity AMP Connectors | 0 | 321020-ND | 6,45915 Kč | Parametric Equivalent |
| 326875 | TE Connectivity AMP Connectors | 11 611 | A27226-ND | 9,59000 Kč | Parametric Equivalent |
| 8-326875-1 | TE Connectivity AMP Connectors | 393 | A136739-ND | 23,36000 Kč | Parametric Equivalent |
| Cut Tape (CT): | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,51200 Kč | 115,12 Kč |
| 25 | 10,78640 Kč | 269,66 Kč |
| 50 | 10,27340 Kč | 513,67 Kč |
| 100 | 9,78120 Kč | 978,12 Kč |
| 250 | 9,16808 Kč | 2 292,02 Kč |
| 500 | 8,73012 Kč | 4 365,06 Kč |
| 1 000 | 8,31321 Kč | 8 313,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,76450 Kč | 31 058,00 Kč |
| 8 000 | 7,39406 Kč | 59 152,48 Kč |
| 12 000 | 7,18566 Kč | 86 227,92 Kč |
| 20 000 | 6,93149 Kč | 138 629,80 Kč |
| 28 000 | 6,76906 Kč | 189 533,68 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |




