
320882 | |
|---|---|
DigiKey Part Number | A27228-ND |
Manufacturer | |
Manufacturer Product Number | 320882 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.669" (16.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 50 | 10,87700 Kč | 543,85 Kč |
| 100 | 10,35620 Kč | 1 035,62 Kč |
| 250 | 9,70612 Kč | 2 426,53 Kč |
| 500 | 9,24206 Kč | 4 621,03 Kč |
| 1 000 | 8,80068 Kč | 8 800,68 Kč |
| 3 000 | 8,14414 Kč | 24 432,42 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |














