
320344 | |
|---|---|
DigiKey Part Number | A27077-ND |
Manufacturer | |
Manufacturer Product Number | 320344 |
Description | CONN RING CIRC 6AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320344 Models |
Category | Length - Overall 1.840" (46.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.875" (22.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,99100 Kč | 519,91 Kč |
| 25 | 48,74040 Kč | 1 218,51 Kč |
| 50 | 46,40980 Kč | 2 320,49 Kč |
| 100 | 44,19030 Kč | 4 419,03 Kč |
| 300 | 40,89290 Kč | 12 267,87 Kč |
| 500 | 39,44516 Kč | 19 722,58 Kč |
| 1 000 | 37,56332 Kč | 37 563,32 Kč |
| 2 500 | 35,21340 Kč | 88 033,50 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |








