
320290 | |
|---|---|
DigiKey Part Number | 320290-ND |
Manufacturer | |
Manufacturer Product Number | 320290 |
Description | CONN TERM RECT RING 16-22AWG #10 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 16-22 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Slotted | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.670" (17.02mm) | |
Width - Outer Edges | 0.416" (10.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.065" (1.65mm) | |
Diameter - Barrel OD | 0.136" (3.45mm) | |
Diameter - Ring ID | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,10940 Kč | 14 218,80 Kč |
| Unit Price without VAT: | 7,10940 Kč |
|---|---|
| Unit Price with VAT: | 8,60237 Kč |










