Hood Connector Top Entry PG16 H16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1349160116-000

DigiKey Part Number
A132969-ND
Manufacturer
Manufacturer Product Number
T1349160116-000
Description
H16A-TGH-PG16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 H16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1349160116-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60189,18500 Kč11 351,10 Kč
Manufacturers Standard Package
Unit Price without VAT:189,18500 Kč
Unit Price with VAT:228,91385 Kč