
3-936321-4 | |
|---|---|
DigiKey Part Number | 3-936321-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-936321-4 |
Description | CONN PLUG HSG 32POS BRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 3-936321-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 63,35183 Kč | 15 204,44 Kč |
| Unit Price without VAT: | 63,35183 Kč |
|---|---|
| Unit Price with VAT: | 76,65571 Kč |











