
3-644878-3 | |
|---|---|
DigiKey Part Number | A144610TR-ND - Tape & Reel (TR) A144610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-644878-3 |
Description | CONN RCPT 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644878-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 9,22660 Kč | 461,33 Kč |
| 100 | 8,78350 Kč | 878,35 Kč |
| 250 | 8,23288 Kč | 2 058,22 Kč |
| 500 | 7,83898 Kč | 3 919,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,43524 Kč | 10 409,34 Kč |
| 2 800 | 7,08023 Kč | 19 824,64 Kč |
| 4 200 | 6,88060 Kč | 28 898,52 Kč |
| 7 000 | 6,63705 Kč | 46 459,35 Kč |
| 9 800 | 6,48144 Kč | 63 518,11 Kč |
| 14 000 | 6,32046 Kč | 88 486,44 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














